
Highlights & Details
Wi-Fi IP-Bullet camera;3840 x 2160 p;ReolinkW330;W330Outdoors
- 8 megapixel 4K resolution
- Dual band-WLAN with 2T2R MIMO-antennae
- Intelligent identity, vehicle and pet detection
- Integrated alarm siren
- Real-time motion detection
Technical specifications
- Resolution 3840 x 2160 (8 mega pixel) @20fps
- Compression: H.265IR night vision: Up to 30 meters; LED: 2 PCs/2 W/850 nm
- Colour night vision: With headlights: 1 pieces / 4.3 W / 6500 K
- Operating frequency 2.4 GHz/5 GHz
- Current: DC power connection
- Ethernet 1 x 10 M/100 Mbps RJ45
- Operating temperature -10 °C ~ +55 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
White spotlight
Identity recognition
Vehicle recognition
Pet recognition
ONVIF support
- Camera type
Bullet camera
- Power supply
PSU
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
- Focal length
4 mm
- Max. viewing angle hor.
88.8°
- Vertical viewing angle
45.2°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
200 mm
- Height
150 mm
- Depth
187 mm
- (Ø)
67 mm
- Dim
(Ø x H) 67 mm x 150 mm
- Weight
486 g
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124608 Reolink W330 W330 Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3124608 Reolink W330 W330 Wi-Fi IP CCTV camera 3840 x 2160 p
Description
The Reolink W330 has LED headlights and an integrated siren. As soon as something unusual is detected, the LEDs light up and the siren emits a loud tone. This scares off the burglar and offers you additional protection. With the integrated spotlight, the camera can take pictures and videos in color as well as in black and white. The activation of the headlight can be configured according to your preference, either by scheduling or by motion detection.
The camera can differentiate between people, vehicles and pets from other objects and transmits precise alarm messages in order to prevent false alarms. If an unwanted visitor is detected, both the floodlight and the siren are activated automatically.
The built-in microphone and speaker and real-time display ensure you can see, hear and communicate wherever you are.
The Reolink W330 is a dual band WLAN security camera with 2.4 GHz and 5 GHz frequency ranges and, thanks to the latest WLAN 6 technology, a much faster and more stable network connection allows for a smooth live view and playback of the recordings.
There are several options for storing the recordings. The camera supports 24/7-recordings, motion-controlled recordings and planned recordings. It can be stored on a micro-SD card with a capacity of up to 256 GB (sold separately, we recommend SD cards with "Endurance" in the name), a Reolink network recorder (NVR)* or an FTP server.
Thanks to movement detection, you have everything in view. This function can be adapted to your needs. The motion zones are adjustable so that you can select the areas in which the motion detection is triggered and the areas that do not want to detect motion. If something is detected, the camera will alert you immediately:
● Send alert emails and push notifications.
● Upload images/videos to FTP server
● Motion detection videos on the micro SD card up to 256 GB
Or record and save NVR* in your Reolink.
The time lapse function allows you to compress long periods of time into short videos, Ideal for recording sunsets or flowering of plants.
Time-lapse is not available when the camera is connected to a network recorder.
You can access the camera from a distance independent of place and time. You can access the live view and operate the camera with the free Reolink app on your smartphone or via the Reolink client on your computer. The camera is also compatible with the Google assistant.
The Reolink W330 is a surveillance camera that can be installed both indoors and outdoors. It has a robust, waterproof (IP67) aluminum housing and is Ideal suitable for outdoor use. The camera also works perfectly in harsh weather conditions.
* When selecting a network video recorder (NVR), it is recommended to use a Reolink network video recorder (NVR).
This text is machine translated.
Features
- Two-way audio with integrated microphone and loudspeaker
- LED spotlight
- Integrated Micro SD-card slot for micro SD-cards up to 256 GB
- Weather-proof according to IP67
- Simple remote access via browser and the free Reolink software
- Day/night mode: IR band-blocking filter with automatic switching
- WLAN-SECURITY WPA/WPA2/WPA2
- Reset: Reset button
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS. Smartphone: IOS, Android
- Smart alarm: Motion detection; identity recognition; vehicle detection; pet detection
- Recording mode: Motion-controlled recording (standard); time-controlled recording, 24/7 recording
- Network protocol & standards: HTTPS, SSL, TCP/IP, UDP, IPv4, UPNP, RTSP, RTMP, ONVIF, SMTP NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: Supports up to 12 simultaneous video streams (10 sub-streams & 2 mainstreams), 20 users (1 administrator account and 19 user accounts)
- Smart home compatibility Google assistant
- Time-lapse: Supported (time-lapse is not available when the camera is connected to an NVR).
Scope of delivery
- Reolink W330 surveillance camera
- Mains adapter
- Network cable, 1 m
- Cable extension (4.5 m)
- Quick guide
- Video surveillance stickers
- Hole pattern for installation
- Packet with screws
- Screw key
- Waterproof case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 130.48*
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































