
Highlights & Details
Wi-Fi IP-Compact camera;2880 x 1616 p;Reolink;Argus Series B330Outdoors
- 5 MP resolution for pin-sharp images
- Infrared night vision with 10 m range and 6500 K floodlight for night vision in color
- Rechargeable battery and solar power for wireless flexibility
- Dual-band WLAN (2.4 GHz/5 GHz) for a smooth live view
- Time-lapse function for impressive videos
- Stand-alone operation without base station or subscription charges
- Double alarm with headlights and siren
Technical specifications
- Resolution 2880 x 1616 (5 mega pixel) @15 fps
- Video compression: H.265
- 6 PCs /0.8 w / 850 nm (automatic switching with IR band-blocking filter)
- Colour night vision: With lights: 2 pieces / 2 w / 6500 k
- POWER DC 5 V / 2 A
- Battery:3.6 V 6000 mAh rechargeable battery (the life of the battery depends on the settings, usage and temperature)
- Operating frequency 2.4 GHz / 5 GHz
- PIR sensor distance: Adjustable up to 10 m.
- PIR detection angle 100° horizontal
- Operating temperature -10 °C ~ +55 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Battery-powered
Identity recognition
Vehicle recognition
Pet recognition
Motion detector
Show more
- Camera type
Compact camera
- Power supply
Rechargeable battery
- Resolution (max.)
2880 x 1616 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
105°
- Vertical viewing angle
55°
- Vertical viewing angle
125°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Width
56 mm
- Height
127 mm
- Depth
90 mm
- Dim
(W x H x D) 56 x 127 x 90 mm
- Weight
330 g
- F-numbers
F1.6
- Factory colour
White
IP65
- Signal standard
IP
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3049091 Reolink Argus Series B330 Wi-Fi IP CCTV camera 2880 x 1616 p
User & Safety Instructions
User & Safety Instructions 3049091 Reolink Argus Series B330 Wi-Fi IP CCTV camera 2880 x 1616 p
Description
One of the most important features of this camera is the person/vehicle identification, with which it can differentiate between people and vehicles and other objects. This results in accurate notifications and significantly reduces false alarms.
With the infrared night vision function it is possible to see up to 10 meters away in the dark. The camera is also equipped with 2 powerful 6500K-headlights for night view in color. So nobody can hide in the darkness.
The camera also has a combined alarm function, which automatically activates the floodlight and the siren when an unwanted visitor is recognized to scare it off.
This Reolink 5 MP smart camera comes with a rechargeable battery* that offers long-lasting performance without the hassle of wiring. It works properly even during a power failure. The battery can be charged with the Reolink solar panel** without having to replace or recharge it.
* The battery is permanently installed and cannot be replaced.
** The Reolink solar panel is available separately. Only suitable for cameras with battery operation of Reolink.
The Reolink Argus series B330 security camera supports a dual band WLAN function (2.4 GHz and 5 GHz), which ensures a smooth live view with higher speeds and stable signals. You can switch between the frequency bands to get the best network performance in different application areas.
The built-in two-way audio feature with microphone and speaker allows you to communicate in real time with people recognized by the camera.
The camera's time-lapse function allows you to record long events such as sunrise or flower flowering in a short time. It allows you to create movie-like videos and capture special moments.
The flexible storage option enables the use of a microSD card (up to 128 GB) for local storage or storage of event videos in the Reolink cloud, which stores your data securely.
With the Reolink app or the Reolink client, you can monitor your home or business anytime, anywhere, view live views, and play back important moments. The camera is also compatible with Google Assistant, so that you can control your surveillance cameras via voice commands.
The Reolink Argus series B330 surveillance camera is weather-proof (IP65) and enables a flexible use both indoors and outdoors.
This text is machine translated.
Features
- Flexible storage options: MicroSD card or Reolink cloud
- Remote access and control via the Reolink app and voice assistant
- Audio: Two-way audio
- Power connection Micro-USB connection
- SD-card slot: Supports Max. 128 GB microSD-card
- Reset button: Available
- Audio input/output: Built-in microphone and speaker
- Wireless security WPA/WPA2
- Supported operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
- Protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
- User access: Max. 12 concurrent streams (2 mainstreams and 10 substreams)
- Intelligent alarm: PIR detection, identity recognition, vehicle detection, pet detection
- Recording mode: Triggered recording
- Time lapse: Supported
- Smart home compatibility Google Assistant
- Cloud storage: Supports Reolink cloud (available in certain countries)
- Weatherproof IP65
Scope of delivery
- Reolink Argus series B330 surveillance camera
- Safety holder with hook-and-loop fastener
- Stand holder
- Hook-and-loop fastener
- Hole pattern for installation
- USB cable
- Quick guide
- Video surveillance stickers
- Screw
- Needle for resetting
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































