
Highlights & Details
GSM IP-Rotatable/tilting camera;3840 x 2160 p;ReolinkREOLINK - Go Series G450 with Solar Panel 2 - Netzwerkkamera;Go Series G450 with Solar Panel 2Outdoors
- Perfect concept for the wilderness
- 4K 8MP UHD RESOLUTION
- 360° all-round view with 355° pan and 90° tilt function
- 100% wireless, power supply via battery/solar panel
- Works with 4G/3G LTE cellular network
- Intelligent real-time alerts
- Detection of humans, vehicles and animals
Technical specifications
- Video resolution 3840 x 2160 (8 megapixels) at 15 fps
- Video format: H.264/H.265
- Night vision: Up to 10 meters; LED: 8 pieces / 1.2 W / 940 nm (automatic switching with an IR band-blocking filter)
- PIR detection range: Adjustable motion detection up to 10 m.
- PIR detection angle: 120° horizontal
- PIR sensor distance: Adjustable up to 10 m.
- PT Angle (max.): Swivel: 355°, tilt: 140°
- 3G/4G bandwidth:Frequency bands:
- EUROPE: LTE FDD: B1/B3/B7/B8/B28A, WCDMA: B1/B8
- AMERICA: LTE FDD: B2/B4/B5/B12/B13/B14/B66/B71
- AUSTRALIA: LTE FDD: B1/B3/B5/B7/B8/ B28, WCDMA: B1/B5/B8
- Transmission data:
- LTE FDD Max. Max. 10 Mbps (DL) 5 Mbps (UL)
- LTE TDD: Max Max. 8.96 Mbps (DL) 3.1 Mbps (UL)
- HSPA+ max. Max. 42 Mbps (DL) 5.76 Mbps (UL)
- UMTS max. 384 Kbps (DL), Max. 384 Kbps (UL)
- Battery: 6000 mAh rechargeable battery (battery life varies according to settings, usage conditions & ambient temperature)
- Solar power Reolink solar panel 2 (6 W)
- DC Current: Supports charging with 5 V / 2 A USB power adapter
- Power connection: USB Type-C®
- Operating temperature -10° to 55°C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Vehicle recognition
Pet recognition
Solar panel
Pan-tilt function
- Camera type
Rotatable/tilting camera
- Power supply
Rechargeable battery
Solar cell
- Resolution (max.)
3840 x 2160 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Max. viewing angle hor.
90°
- Vertical viewing angle
47°
- Vertical viewing angle
110°
- App compatibility
Yes
- Transfer type
GSM
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Height
122 mm
- (Ø)
98 mm
- Dim
(Ø x H) 98 mm x 122 mm
- Weight
496 g
- Factory colour
Camouflage green
IP64
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124602 Reolink REOLINK - Go Series G450 with Solar Panel 2 - Netzwerkkamera Go Series G450 with Solar Panel 2 GSM IP CCTV camer
User & Safety Instructions
User & Safety Instructions 3124602 Reolink REOLINK - Go Series G450 with Solar Panel 2 - Netzwerkkamera Go Series G450 with Solar Panel 2 GSM IP CCTV camer
Description
Perfect concept for the wilderness
The Reolink Go Series G450 with solar panel 2 is an innovative game camera, which offers an optimum monitoring function with 4K 8 MP UHD resolution and 360º swivel and tilt function. It not only provides comprehensive monitoring in high quality, but the detection of animal species is also an important feature. This camera is Ideal for nature observers, hunters and all, who need a reliable solution for monitoring in remote areas. With this camera you can observe the wild animals in their natural environment, without disturbing the animals.
The Reolink Go Series G450 is a 100% wireless 3840 x 2160 (8 Megapixel) mobile trail camera that works with the 4G LTE cellular network. You no longer need to think via WLAN or plug sockets. The camera records videos and pictures of animals and transmits the data from a distance to your terminal device.
The Reolink APP allows you to remotely monitor the Go Series G450 live view in true 4K 8 MP resolution for up to 20 minutes. With the swivel and tilt function (rotate 355° and tilt 140°) the camera can flexibly cover different viewing angles and automatically return to a defined observation point.
The Reolink Go series G450 provides clear night recordings without interferences. With a large F1.6 aperture and 940 nm No-Glow IR LEDs, wildlife can be seen undisturbed at night. The invisible IR light doesn't disturb the animals and still gives you a natural image of the area (up to 10 m).
The Reolink Go Series G450 features advanced detection technology that can identify people, vehicles and animals, including certain animal species such as deer, hornless deer, and turkey. With a response time of just 0.5 seconds you get immediate push notifications on your phone or via email with snapshots of the environment.
The recordings can be stored locally on a microSD card (up to 128 GB) or uploaded to the encrypted Reolink cloud. Recordings can also be saved to an FTP server.
The Reolink Go Series G450 surveillance camera features two-way audio, so you can listen and talk to someone in real time with simple clicks in the APP.
Equipped with a powerful 6000 mAh rechargeable battery and in combination with the 6 W Reolink solar panel 2, the Go Series G450 can be supplied with solar power permanently and in an energy-efficient way. The solar module can be installed flexibly with the 4 meter long cable and also the angle of the panel can be set, in order to achieve an optimum sun-radiation independent of the camera position.
The camera supports time lapse. It can save time-lapse photos and videos to the SD card.
The Reolink Go Series G450 wildlife camera is compatible with Google Assistant
The APP allows you to customize the map by adding markers where an animal appears and where you install the camera or set up a feed. So you always know where to find it.
- A nano-SIM card with suitable data tariff is required separately. -
Similar to your mobile phone, the surveillance camera needs a SIM card with a data plan to transfer data via the 3G/4G network.
Supports Vodafone, T-Mobile and other vendors.
This text is machine translated.
Features
- Audio: Two-way audio, with built-in microphone and speaker
- Smart alarms: PIR detection, person detection, vehicle detection, animal detection, animal species detection (buck only, hornless deer, turkey)
- Recording: Triggered recording (video / picture / video and picture)
- Other alarms: Real-time e-mail alerts and push messages
- Default: Supports 1 monitoring point up to 64 preset points
- Operating system: PC: Windows, Mac OS. Smartphone: IOS, Android
- Protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
- User access: Max. 12 simultaneous streams (2 main streams and 10 substreams)
- Time lapse: Supported
- Cloud Storage: Cloud (Available in some countries only)
- Voice assistant: Google assistant
- Weatherproof: IP64 weather-proof
- View live streams at any time
- Mark the location on the map
- Extensive functions, simple to operate
- Modern 940 nm No-Glow (invisible) IR LEDs
- Fast trigger time
- Integrated Micro-SD-card slot for Micro-SD-cards up to 128 GB.
Scope of delivery
- Reolink Go Series G450 camera (incl. battery)
- Reolink solar panel 2 with the 4 meter cable
- USB cable
- Needle for resetting
- Camera holder
- Quick instructions
- Mounting template
- Mounting accessories.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































