
Highlights & Details
Corded IP-Dome camera;3840 x 2160 p;FoscamD8ET black;D8ET blackOutdoors
- 8 MP 4K Ultra HD resolution (3840 × 2160) for razor-sharp video surveillance
- Efficient H.264 / H.265 video compression for reduced bandwidth and memory requirements
- Motorised PTZ-function with 350° pan and 70° tilt range
- KI-supported person and vehicle detection with intelligent alarm
- Up to 20 meters IR-night vision with 8 powerful infrared LEDs
- PoE (IEEE 802.3af) support - power and data over a network cable
- 2-way audio (full duplex) with integrated microphone and speakers
- Integrated 110 dB alarm siren for active deterrent
- MicroSD card slot up to 512 GB for local video recording
- WDR technology for optimized image display in case of backlight
- 20-fold digital zoom for detailed picture magnification
- Alexa and Google home compatibility for Smart home integration
- IK10 certified, vandalism-proof dome housing
- IP66 weather-proof for permanent use outdoors
Technical specifications
- Image sensor
- Sensor type: High-resolution color CMOS sensor
- Display resolution 8.0 megapixel (3840 x 2160)
- Min Illumination 0 lux (with IR illuminator)
- Spotlight
- Colour temperature: 6500 K
- Swivel/Tilt
- Swivel/tilt range: 350° / 70°
- Lens
- Lens type f = 3.9 mm; F1.6
- Angle of view: Diagonal: 106° / horizontal: 89° / vertical: 47°
- Video
- Video compression: H.264 / H.265
- Resolution: 4K (3840 x 2160) @ 25 fps; 1080P (1920 x 1080) 25 fps; 720P (1280 x 720) @ 15 fps
- Stream: Dual stream
- Image setting: Hue, brightness, contrast, saturation, sharpness can be set
- Image rotation: Flip and flip
- Swivel/tilt range: 350° / 70°
- Night vision 8 IR LEDs, range up to 20 m.
- Audio
- Input / output: Built-in microphone and speakers (full duplex)
- Audio compression PCM/AAC
- Siren: Up to 110 dB
- Networks
- Ethernet 1 x 10/100 Mbps RJ45
- Remote access P2P
- PROTOCOLS IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
- Systems
- Operating systems: Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)
- General
- Anti-vandalism protection: IK10
- Operating temperature -20°C to +50°C.
- Operating humidity: 10% - 80% (non-condensing)
- Storage temperature: -20°C to +60°C.
- Storage humidity: 0 % - 90 % (non-condensing)
- Product type
CCTV camera
- CCTV features
2-way communication
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
1/2.8" (9.07 mm)
- Sensor type
CMOS
Alexa
- Max. viewing angle hor.
89°
- Vertical viewing angle
47°
- Vertical viewing angle
106°
- App compatibility
Compatible with
- Transfer type
Corded
- Light sensitivity (+ IR)
0 lx
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Height
121 mm
- (Ø)
134 mm
- Dim
(Ø x H) 134 mm x 121 mm
- Weight
660 g
- F-numbers
F1.6
- Factory colour
Black
IP66
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3741957 Foscam D8ET black D8ET black Corded IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3741957 Foscam D8ET black D8ET black Corded IP CCTV camera 3840 x 2160 p
Description
With 8 megapixel UHD resolution, intelligent AI recognition and robust IK10 and IP66 certification, it offers reliable 24/7 security for driveways, courtyards, gardens, industrial areas and building facades. Thanks to PoE (Power over Ethernet), power and data can be transmitted via a single network cable - efficient, reliable and easy to install.
8 MP 4K Ultra HD – optimum picture sharpness
The 1/2.8" CMOS sensor delivers a resolution of 3840 × 2160 pixels at up to 25 fps. Even the smallest details are captured precisely. It also supports 1080p and 720p streams. The H.264/H. 265 compression reduces bandwidth and memory consumption without loss of quality - Ideal for continuous video surveillance.
Motorized PT function – 350° pan, 70° tilt
The camera has a flexible remote control with a swivel range of 350° and a tilt range of 70°. This allows large areas to be monitored by a single camera. The 106° diagonal viewing angle provides for a comprehensive surface coverage.
KI-supported person and vehicle detection
The integrated AI person recognition and vehicle identification distinguishes reliably between persons, vehicles and irrelevant movements. Alarms are triggered by e-mail, FTP or Foscam APP. False alarms due to animals or environmental influences are significantly reduced.
Up to 20 meters IR-night vision with 8 IR-LEDs
In the dark, the powerful infrared technology provides clear images up to 20 meters. The camera works with automatic or manual night mode and achieves 0 Lux with IR-illumination.
PoE – One cable for everything
The support of the IEEE 802.3af PoE-standard enables power supply and data transfer over a single LAN-cable. This simplifies installation and maintenance considerably.
2-way audio with integrated siren
Full duplex communication is possible thanks to the integrated microphone and loudspeaker. The camera also supports an alarm siren with up to 110 dB for active deterrence.
Flexible storage options up to 512 GB and cloud
MicroSD cards up to 512 GB are supported for local video recording, FTP server and Foscam cloud. Dual-stream function provides for optimized network performance.
Smart home integration
Alexa and Google home compatibility. Live streams can be played using voice control on compatible devices.
WDR and 20x digital zoom
The Wide Dynamic Range function improves the image quality under difficult lighting conditions. The 20-fold digital zoom allows you to enlarge images in live images or recordings.
P2P remote access and APP support
Fast remote access via Foscam APP (iOS and Android) and Foscam VMS for Windows and MacOS. Supported protocols: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP.
IK10 vandalism protection and IP66 weather-proof
The robust dome housing is IK10 certified and resists mechanical impact. The protection class IP66 ensures reliable operation in case of rain, dust and temperatures from -20°C to +50°C.
Functions
Motion detection: Alarm via E-mail, FTP and Foscam APP
Person recognition: Alarm via E-Mail, FTP and Foscam APP
Vehicle detection: Alarm via e-mail, FTP and Foscam APP
User accounts: Three user roles
WDR: Improved picture clarity with backlight
Zoom 20X digital zoom
MicroSD memory up to 512 GB, FTP, Foscam cloud
Voice control system:Alexa and Google home compatible
Power Supply
Power supply: DC 12 V / 2 A (not included)
PoE standard IEEE 802.3af
Power consumption 16.8 W max.
This text is machine translated.
Scope of delivery
- Foscam D8ET PoE dome camera (black)
- Mounting plate
- Network cable
- Quick guide
- Mounting template
- Waterproof connection cover
- Set of screws
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























