
Highlights & Details
IP-Compact camera;2304 x 1296 p;Arenti;GO3G Kit3Outdoors
- 100% wireless and easy to install
- 2K (3 MP) Ultra HD resolution for optimum video quality and clear pictures
- 4G LTE Connectivity - Works without Wi-Fi, requires a SIM card
- 10400 mAh rechargeable battery and solar panel included - independent, reliable operation with solar charging
- 350° pan and -90° to 30° tilt function - flexible monitoring without blind spots
- Colour and infrared night vision (up to 10 m) - Clear view even in complete darkness
- PIR sensor with AI-supported detection - precise motion detection for persons, vehicles and animals
- Two-way audio – real-time communication via an integrated microphone and speaker
- Flexible and secure storage with microSD memory card (up to 256 GB) or Cloud function
- Push notifications in real time – immediate warnings when motion is detected
- Data protection through reliable encryption
- IP65 weather resistant and suitable for outdoor use
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Microphone
Speaker
2-way communication
Vehicle recognition
Pet recognition
Identity recognition
Pan-tilt function
Solar panel
- Camera type
Compact camera
- Power supply
Solar cell
Rechargeable battery
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
- Focal length
3,6 mm
- Max. viewing angle hor.
90°
- Vertical viewing angle
50°
- Vertical viewing angle
110°
- App compatibility
Yes
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
134 mm
- Height
124 mm
- Depth
138 mm
- Dim
(W x H x D) 134 x 124 x 138 mm
- Weight
637 g
- F-numbers
51.6
- Factory colour
White
IP65
- Signal standard
IP
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3415278 Arenti GO3G Kit3 IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3415278 Arenti GO3G Kit3 IP CCTV camera 2304 x 1296 p
Description
This surveillance camera works exclusively over the 4G LTE mobile network and requires no WLAN. A SIM card enables direct access to live streams and video recordings via the mobile APP for immediate start-up of the camera is also offered a free 100 MB data test plan. With the intuitive APP control, alarm settings, recording modes and motion detection can be individually adjusted.
The security camera features a powerful rechargeable battery with a capacity of 10400 mAh, which can be charged continuously by the included 8W solar panel. This enables an independent and maintenance-free use without regular manual recharging. The intelligent Power-management-system optimizes the power consumption and extends the operating time.
With a 2K 3MP Ultra HD resolution (2304 × 1296), the Arenti GO3G Kit3 camera delivers detailed images and smooth video recording. It offers a clear, high-quality picture display by day and night for your optimum safety. The digital WDR technology (Wide Dynamic Range) improves the contrast and provides well lit pictures even in difficult lighting conditions.
The surveillance camera offers color and infrared night vision with a range of up to 10 meters. Even in complete darkness it provides clear and detailed pictures for a secure video surveillance around the clock. The automatic IR-switchover adjusts the lighting to the light conditions, in order to ensure the best possible recordings at all times.
The camera uses an advanced PIR sensor to correctly detect movement of persons and minimize false alarms from other moving objects. It differentiates between people, vehicles, animals and luggage and sends push notifications to your smartphone in real time. The motion detection zones can be individually adjusted to monitor certain areas.
The camera provides real-time communication with people in front of the camera via a built-in microphone and speaker (two-way audio). This is Ideal for deterring unauthorized persons or for quick and direct interaction with visitors.
The Arenti GO3G Kit3 offers versatile storage options that enable secure and flexible management of video recordings. The camera supports microSD cards with a capacity of up to 256 GB and thus enables long-term local storage. Alternatively, a cloud storage option is available that offers different subscription models and provides secure remote access to stored data. The automatic overwrite function ensures that there is always enough memory space available.
The camera uses AES-128 encryption to protect stored and transmitted data against unauthorized access, which ensures secure data transfer and protects privacy.
Thanks to the weather protection type IP65, the camera is protected against water, dust and extreme weather conditions and is suitable for the whole year round outdoor use. It is resistant to rain, snow and high temperatures and offers a reliable security solution for every environment.
Note: This camera is only compatible with 4G mobile, Wi-Fi connections are not supported.
Technical data
Camera
Image sensor: 1/2.8'' 3 megapixel CMOS
Effective pixels: 2304(H) x 1296(V)
Shutter speed 1/20~1/10,000 seconds
Minimum illumination: Colour: 0.1 Lux at F1.6; black/white: 0.01 Lux at F1.6
IR-distance: Night vision up to 10 m.
Day/Night: Auto (ICR) / Color / Black & White
WDR
Lens: 3.6 mm, F1.6
ANGLE OF VIEW (H / V / D): 90° / 50° / 110°
Swivel/tilt: Swivelling: 0°- 350°, inclination: 30°- 90°
Video/audio
Compression: H.264/H.265
Bit rate 32 Kbps~2 Mbps
Image frequency 1 - 25 fps
Dual stream: Yes
Audio input/output: Built-in microphone and speaker
Networks
Alarm trigger: PIR-motion detection of persons
Encryption:AES128
COMMUNICATION PROTOCOL: HTTP, DHCP, DNS, TCP/IP
Interface protocol: Private
Connection 4G LTE
Operating systems: IOS 9 or higher, Android 5 or higher
Battery
Capacity 10400 mAh rechargeable Li-batteries
Live video 209 mA
AOV mode 11 mA (Day) 15 mA (Night)
Operating time: 15 days (video recording in continuous operation), 2 to 3 months with 10 events per day
PIR
PIR detection range: Max. 30 m, detection of personal form 15 m
PIR angle 120°
General
Memory: MicroSD card (up to 256 GB), cloud memory
Protection system: IP65
POWER SUPPLY DC 5 V / 2 A
Power consumption: Max. 4.5 W
USB-C connections
Operating temperature: -20°C to 50 °C
Dimensions: 134 mm x 124 mm x 138 mm
Weight: 637 g
Solar panel SP4
Width 265 mm
Height: 173 mm
Depth: 15 mm
Power: 8 W
Output voltage 5.4 V DC
Manufacturer: Arenti
Tolerance ± 5%
Length of connection cable 2870 ± 50 mm
Max. output current 1.48 A
Temperature range -20 to +60 °C
USB Type-C connection
Weight: 367 g
Note: Power supply not included
This text is machine translated.
Scope of delivery
- Arenti GO3G Kit3 surveillance camera
- Arenti solar panel
- Power cable;
- Universal joint for solar panel
- Camera holder
- Screw package x2
- Quick instructions x2
- SIM card
- Note: Power supply not included
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































