
Highlights & Details
Smart Tuya Doorbell, wireless
- QHD video resolution (3440x1440p)
- Powered by 5200mAh rechargeable battery
- Supports real-time video, real-time recording, video playback and screenshot via mobile app
Technical specifications
- Product type
IP video door intercom
- Units
1
- Transfer type
Wi-Fi
Radio
- Frequency
2.4 GHz
433 MHz
50 m
- Mounting type (outdoor)
Surface-mount
- Factory colour
Grey
White
- Resolution
3440x1440 p
- Power supply (LOV)
battery-powered
mains-powered (optional)
via USB
- Max. viewing angle hor.
148°
- Vertical viewing angle
94°
- Tunes
58
- Max. bell volume
85 dBa
- Width
60 mm
- Height
135 mm
- Depth
41 mm
- Hub
Not required
Alexa
Google Home
Tuya
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360533 Sygonix IP video door intercom Wi-Fi, Radio Grey, White
User & Safety Instructions 3360533 Sygonix IP video door intercom Wi-Fi, Radio Grey, White
Warranty Terms
Warranty Terms 3360533 Sygonix IP video door intercom Wi-Fi, Radio Grey, White
Description
Never miss a visitor again - the intelligent video-doorbell for your home!
Experience the future of home security and communication with our state-of-the-art video doorbell. Pin-sharp QHD video resolution (3440 x 1440p) provides crystal-clear pictures of visitors at your door. The high-performance 5200 mAh rechargeable batteries give you long battery life without needing to recharge.
Full control, no matter where you are
Our user-friendly APP gives you full control at all times. Watch real-time videos, record important moments, access recordings and take screenshots – all from a simple smartphone.
Talk to callers even if you are away from home
The bi-directional audio transmission enables you to communicate with visitors, no matter where you are. Whether you are expecting a package or want to tell a friend that you are there right away, communication is easy and straightforward.
Intelligent notifications for your security
The integrated PIR motion sensor detects movements in front of your door and immediately sends push notifications to your mobile phone. So you'll always be informed who's at your door, even when you're not at home.
Crystal clear night vision
Thanks to the 4 infrared LEDs you can enjoy clear pictures even in darkness. Never miss a visitor again, no matter what time of the day.
Safe and reliable
The video doorbell is weather-proof according to IP65 and resists the elements. It supports microSD cards up to 128 GB for local storage of your recordings.
Smart home integration
Integrate the doorbell into your existing Smart home system and use Amazon Alexa and Google HOME for even more comfort and control.
Includes wireless doorbell
The accompanying wireless doorbell offers you additional flexibility. Choose from 58 different ring tones and 4 volume levels, to find the perfect setting for your home. The LED flash light makes sure you don't miss a visitor even when you don't hear the door bell.
This text is machine translated.
Features
- Video doorbell:
- Two-way audio
- PIR motion detection - push notification is sent to mobile phone if doorbell detects motion or someone rings the doorbell
- 4x IR LEDs for night vision
- Supports microSD cards up to 128GB
- IP65
- Supports Amazon Alexa and Google Home
- Wireless door chime:
- Flashing LED light
- 58 ringtones
- 4 volume settings
Scope of delivery
- Wi-Fi doorbell
- Wireless door chime
- Phillips screwdriver
- Hex screwdriver
- 2x Screws
- 2x Dowels
- 2x Hex screws
- USB cable
- Cable quick connector
- User manual








































