
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Video indoor station individually Vistus
- Color TFT display 86 mm (3.5")
Technical specifications
- Product type
Video door intercom
- Component
Indoor panel
- Transfer type
Corded
- Mounting type (interior)
Surface-mount
- Upgradable with
Internal extension
- Factory colour
Silver
White
- Type
Indoor unit, single, color TFT display 86 mm (3.5")
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
8.6 cm
- Screen size diagonal (inches)
3.5 inch
- Tunes
9
- Depth
22 mm
- Series
Vistus
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 515982 m-e modern-electronics Vistus VD603 Vistus Video door intercom Corded Indoor panel Silver, White
Warranty Terms
Warranty Terms 515982 m-e modern-electronics Vistus VD603 Vistus Video door intercom Corded Indoor panel Silver, White
Description
Individual outdoor station to extend the door intercom Vistus, order no. 515980 and 515981. Optical ring display: blue light frame around the speaker and door release button. 86 mm (3.5") color TFT display. The ringing volume is infinitely adjustable. Using the Sleep button switch off the ring tone (e.g. at night rest)-a red light frame flashes to remind you. With Intercom function: talk of indoor station to the inner station within a residential unit. Only 22 mm flat surface mounting. Connection for floors doorbell button with its own ring tone for the distinction of house and apartment door.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Inner station.


























