
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Reolink D340W Video door intercom Wi-Fi Complete kit
- 2K+ (5 MP) resolution
- Dual Band Wi-Fi
- Intelligent people motion detection and notifications
- Two-way audio
- Infrared LEDs for high-quality night recordings
- Integrated Micro SD-card slot for micro SD-cards up to 256 GB
- Works with Google Assistant
Technical specifications
- Reolink D34W Video Door bell Wi-Fi:
- Resolution: Standard 2560 x 1920 (5 mega pixel) @20 FPS
- Compression: H.264
- Field of view: Diagonal: 180°
- Power connection 12 - 24 V AC 50/60 Hz, 24 V DC
- Ethernet: 1x 10 M/100 Mbps RJ45
- WLAN standard: IEEE 802.11 a/b/g/n
- Operating frequency 2.4 GHz / 5 GHz
- Temperature: Operating temperature: –10 °C – +50 °C (14 °F – 122 °F)
- Water resistance IP65
- Dim. (H x W x D) 133 x 48 x 23 mm
- Weight: 96 g
- Chime (EU version):
- Material ABS+PC
- Dim: 86.5 x 29 x 66 mm
- Current input AC 100 - 240 V; 50 - 60 Hz
- Transmission mode RF 433 MHz
- 5 volume levels
- Selectable Tones: 10 Ring tones
- Working environment: Temperature: -2°C - +5°C.
- Product type
Video door intercom
- Component
Complete kit
- Units
1
- Transfer type
Wi-Fi
- Frequency
433 MHz
- Mounting type (outdoor)
Surface-mount
- Resolution
2560 x 1920 (5 Megapixel)
- Power supply (LOV)
mains-powered
via mains outlet
- Screen size diagonal (inches)
1 inch
- Camera type
Image sensor: 1/2.7" CMOS sensor; lens: F=2.26 mm, F=2.0, with IR cut
- Max. viewing angle hor.
134°
- Vertical viewing angle
97°
- Tunes
10
- Max. bell volume
5 Stufen
- Hub
Not required
Google Home
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3049100 Reolink D340W Video door intercom Wi-Fi Complete kit
User & Safety Instructions
User & Safety Instructions 3049100 Reolink D340W Video door intercom Wi-Fi Complete kit
Description
The Reolink D340W Wi-Fi Video Doorbell is a modern and reliable doorbell that is equipped with the latest technologies to ensure a higher level of safety and comfort for the user. With high image quality, dual band WLAN, person detection, infrared LEDs, large monitoring area, Intelligent notification feature and two-way audio, this doorbell is an excellent solution for protecting the home safely.
High image quality: The 2K+ (5 MP) resolution allows doorbell to capture quality images twice as much detail as conventional 2 MP (1080p) cameras.
Dual-band WLAN: The doorbell supports both 2.4 GHz and 5 GHz WLAN frequencies in order to ensure a stable connection. You can simply connect the doorbell to your existing doorbell wiring or place it anywhere within the WLAN range. A 15° wedge is included in the delivery so that the angle can be set.
People identification: The doorbell can alert you when a person is detected and ignores insignificant non-human objects. A motion zone also allows you to isolate areas that are susceptible to unwanted alarm messages.
Infrared LEDs: The infrared LEDs enable high-quality night shots and provide clear pictures in the dark.
Wide range of surveillance: The door bell covers a wide range of surveillance areas and provides more additional environmental details for better and faster responses.
Intelligent notification: You can now receive snapshot notifications compared to traditional push notification. With the Reolink video doorbell WiFi you are intelligently alerted and can react faster. (This feature is only available to Reolink cloud users.)
Two-way audio: The doorbell has two built-in microphones and a speaker to communicate with or deter visitors. It is also possible to set the video doorbell to automatically announce predefined answers. You can also set automatic responses to play when you are busy and cannot or do not want to respond. All these functions can be conveniently controlled via the APP.
Pre-action recording: The door bell camera starts recording before the actual detection occurs. 6-second color video images before the alarm is triggered can help you identify possible causes of alarms or increase the likelihood of identification.
Flexible storage: You can store your recordings locally on a microSD card (up to 256 GB) or on a Reolink NVR. Alternatively, you can also save the events to the Reolink cloud.
Easy to connect: The Reolink app or the Reolink client lets you easily integrate your home security with daily operations, receive real-time alerts, track live viewing from anywhere, and control playback easily and intelligently.
Real-time alarm: Live surveillance from anywhere. Even when you are not at home, you can check the situation in your house.
Intuitive and easy playback: Not only can you play saved videos to find important information, you can also filter the video by discovery mode and control the video by timeline to quickly find what you're looking for.
A bell sound is included in the scope of delivery of the Reolink D31W video door bell WiFi. Simply plug it into any power outlet in any room and it will certainly alert you when a visitor rings the door.
This text is machine translated.
High image quality: The 2K+ (5 MP) resolution allows doorbell to capture quality images twice as much detail as conventional 2 MP (1080p) cameras.
Dual-band WLAN: The doorbell supports both 2.4 GHz and 5 GHz WLAN frequencies in order to ensure a stable connection. You can simply connect the doorbell to your existing doorbell wiring or place it anywhere within the WLAN range. A 15° wedge is included in the delivery so that the angle can be set.
People identification: The doorbell can alert you when a person is detected and ignores insignificant non-human objects. A motion zone also allows you to isolate areas that are susceptible to unwanted alarm messages.
Infrared LEDs: The infrared LEDs enable high-quality night shots and provide clear pictures in the dark.
Wide range of surveillance: The door bell covers a wide range of surveillance areas and provides more additional environmental details for better and faster responses.
Intelligent notification: You can now receive snapshot notifications compared to traditional push notification. With the Reolink video doorbell WiFi you are intelligently alerted and can react faster. (This feature is only available to Reolink cloud users.)
Two-way audio: The doorbell has two built-in microphones and a speaker to communicate with or deter visitors. It is also possible to set the video doorbell to automatically announce predefined answers. You can also set automatic responses to play when you are busy and cannot or do not want to respond. All these functions can be conveniently controlled via the APP.
Pre-action recording: The door bell camera starts recording before the actual detection occurs. 6-second color video images before the alarm is triggered can help you identify possible causes of alarms or increase the likelihood of identification.
Flexible storage: You can store your recordings locally on a microSD card (up to 256 GB) or on a Reolink NVR. Alternatively, you can also save the events to the Reolink cloud.
Easy to connect: The Reolink app or the Reolink client lets you easily integrate your home security with daily operations, receive real-time alerts, track live viewing from anywhere, and control playback easily and intelligently.
Real-time alarm: Live surveillance from anywhere. Even when you are not at home, you can check the situation in your house.
Intuitive and easy playback: Not only can you play saved videos to find important information, you can also filter the video by discovery mode and control the video by timeline to quickly find what you're looking for.
A bell sound is included in the scope of delivery of the Reolink D31W video door bell WiFi. Simply plug it into any power outlet in any room and it will certainly alert you when a visitor rings the door.
This text is machine translated.
Features
- Reolink D34W Video Door bell Wi-Fi:
- Pre-motion recording: Supported
- Audio: Two-way audio, noise reduction, echo suppression
- Quick Responses: Supported
- Power: Power supply
- System: Reset button
- Storage: MicroSD-card slot (Max. 256 GB), works with Reolink NVR
- Audio: 2 x integrated microphones and 1 x integrated speakers
- WLAN-SECURITY WPA-PSK/WPA2-PSK
- Browser: Edge, Chrome, Firefox, Safari
- Operating system: Windows, Mac OS, iOS, Android
- Smart alarms: Motion/person detection
- Recording mode: Motion recording (standard); 24/7 recording; schedule recording
- Protocols and standards: HTTPS, IPv4, UPNP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, FTP, P2P
- Google home connectivity
- Water resistance IP65
- Chime (EU version):
- Key: To set up / dial ring tones / adjust volume
Scope of delivery
- Reolink D340W video door bell WiFi
- Reolink bell
- Mounting plate
- Wedge 15°
- Template for mounting holes
- Power supply unit
- Current extension cable
- Bridge cable
- Network cable
- Screw
- Quick start instructions
Hints
Memory card not included
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 215.47*




































