
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Ring Video Doorbell Wired
- Hard-wired HD video doorbell (1080p)
- Counter voice function
- Advanced motion detection
Technical specifications
- Product type
IP video door intercom
- Component
Outdoor panel
- Units
1
- Transfer type
Wi-Fi
- Frequency
2.4 GHz
- Mounting type (outdoor)
Surface-mount
- Resolution
1080p;
- Power supply (LOV)
mains-powered
- Camera type
1080p;
- Max. viewing angle hor.
160°
- Width
62 mm
- Height
128 mm
- Depth
28 mm
- Hub
Not required
Alexa
- Weight
0.160
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2380246 ring Video Doorbell Wired IP video door intercom Wi-Fi Outdoor panel
Description
Low costs, extensive functions: The Ring Video Doorbell Wired is connected to your existing bell wiring and is thus always ready for use.
You will immediately receive notifications on your phone, Alexa device or Ring Chime if someone presses your doorbell or triggers the motion detector. So you always know when someone comes by. The high-resolution night vision is characterized by sharp contrasts, so that you do not miss any detail even after dark. With its slim, straight-line design, the Ring Video Doorbell Wired blends harmoniously into the appearance of every home.
When installing the Ring Video Doorbell Wired, use your existing doorbell wiring. This ensures that the power supply is available 24 hours a day. Installation accessories included.
Pair the Ring Video Doorbell Wired with Ring Chime or a compatible Alexa-enabled device to hear audio notifications in your home. Once the Ring Video Doorbell Wired is installed, your existing door gong will not sound.
Standard functions such as instant notifications, live video and intercom are available immediately and free of charge on all ring devices. With a Ring Protect subscription (sold separately), you can also record, review, and share missed moments (30-day trial period included with purchase).
This text is machine translated.
You will immediately receive notifications on your phone, Alexa device or Ring Chime if someone presses your doorbell or triggers the motion detector. So you always know when someone comes by. The high-resolution night vision is characterized by sharp contrasts, so that you do not miss any detail even after dark. With its slim, straight-line design, the Ring Video Doorbell Wired blends harmoniously into the appearance of every home.
When installing the Ring Video Doorbell Wired, use your existing doorbell wiring. This ensures that the power supply is available 24 hours a day. Installation accessories included.
Pair the Ring Video Doorbell Wired with Ring Chime or a compatible Alexa-enabled device to hear audio notifications in your home. Once the Ring Video Doorbell Wired is installed, your existing door gong will not sound.
Standard functions such as instant notifications, live video and intercom are available immediately and free of charge on all ring devices. With a Ring Protect subscription (sold separately), you can also record, review, and share missed moments (30-day trial period included with purchase).
This text is machine translated.
Features
- Customizable privacy settings
- High-resolution night vision
- Instant notifications
- Live video.
Scope of delivery
- Video Doorbell Wired
- Installation tools and screws
- Quick guide
- Safety sticker.
System requirements
- 802.11 b/g/n WLAN connection with 2.4 GHz.
- Requires an existing doorbell system (8 - 24 VAC, 40 VA max., 50/60 Hz or 24 VDC, 0.5 A, 12 W). No halogen or garden lighting transformers. Ring DC/DC converter/power supply only.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 135.98*












































