
Highlights & Details
LAN IP-Compact camera;4096 x 1840 p;Annke;I91DXOutdoors, Indoors
- 180° panoramic view with two lenses
- Ultra HD 4K resolution at 4096 x 1840
- Intelligent personal and vehicle detection
- Two-way audio with noise suppression
- Instant APP and email notifications
- PoE- or DC 12 V-power supply
- Secure thanks to SSL and HTTPS encryption Supports ONVIF, RTSP and FTP protocols
- Weatherproof IP66
- Remote access to live streams and notifications via the ANNKE Vision APP
Technical specifications
- 2 x 1/2.5" Progressive Scan CMOS
- Maximum resolution: 4K (4096 x 1840), 20:9 image ratio
- Lens: Dual lens 2.8 mm
- Video compression: Mainstream H.265+/H.265/H.264/H.264, Substream H.265/H.264/MJPEG
- AUDIO COMPRESSION: G.711/G.722.1/G.726/MP2L2/PCM/AAC-LC/MP3
- Min Lighting: Colour: 0,005 lux @ (F1.2, AGC ON), 0 lux with IR
- Illumination range: White light up to 20 m, IR light up to 30 m.
- Power supply PoE (802.3af) 12 V DC ± 25%, Ø 5.5 mm coaxial power connector
- Ethernet-interface 1 RJ45 10 M/100 M self-adaptive Ethernet port
- Audio input / output: 1 input (line-in), 1 output (line-out)
- Alarm input / output: 1 input, 1 output (max. 24 VDC, 1 A)
- Operating temperature: -30 °C - 60 °C
- Product type
CCTV camera
- CCTV features
2 lenses
2-way communication
Speaker
Microphone
IR LEDs
White spotlight
Identity recognition
Vehicle recognition
PoE IEEE 802.3af
ONVIF support
- Camera type
Compact camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
4096 x 1840 p
- Sensor size
10.16 mm (1/2.5")
- Sensor type
CMOS
- Focal length
2,8 mm
- Max. viewing angle hor.
180°
- Vertical viewing angle
81°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
- Type
microSD card (up to 256 GB)
- Width
101.1 mm
- Height
120.4 mm
- Depth
138.1 mm
- Dim
(W x H x D) 101.1 x 120.4 x 138.1 mm
- Weight
600 g
- Enclosure material
Plastic
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3331026 Annke I91DX LAN IP CCTV camera 4096 x 1840 p
User & Safety Instructions
User & Safety Instructions 3331026 Annke I91DX LAN IP CCTV camera 4096 x 1840 p
Description
Equipped with two 1/2.5" BSI sensors and 2 x 2.8 mm / F1.2 lenses, the Ultra HD camera offers 4K video at a resolution of 4096 x 1840 at 20 fps. The high picture quality remains clear and fluid even when zooming without any delays. This ensures a detailed and precise image reproduction that captures all the important details.
Thanks to the advanced full-color night vision technology, users can watch every detail in the live stream both by day and by night. The camera offers two lighting modes: Colour night vision up to 20 meters and infrared light, allowing black and white images up to 30 meters.
The intelligent motion detection technology of the ANNKE I91DX camera can differentiate people and vehicles from other objects. This significantly reduces false alarms due to wind, rain, leaves or animals. The system sends instant notifications via APP and e-mail with snapshots when a motion is detected. There are also four other intelligent detection settings that monitor specific lines and zones and prevent unwanted activity.
The integrated two-way communication of this camera, with a microphone with noise suppression and a speaker, enables the recording of videos with audio information. This increases security by simplifying communication with visitors and allowing unwanted guests to be rejected. Adjustable sirens and 12 pre-set acoustic warning signals are also available.
The camera supports various storage options. The integrated microSD / SDHC / SDXC slot supports memory cards with a capacity of up to 256 GB (not included in the delivery). This allows local storage of videos without the need for additional devices. It is also possible to store video recordings on a network video recorder (NVR) and NAS without any problem.
The ANNKE I91DX camera supports the transmission of secure protocols such as ONVIF, RTSP, FTP and is encrypted by SSL and HTTPS. It works with third-party software and ONVIF-compatible systems.
The H.265+ video compression not only allows longer video recordings and more efficient storage, but also enables the transmission of high-resolution 4K videos without loss of quality. This advanced format offers significant improvement over the previous H.264 standard and is Ideal for surveillance systems where image quality and storage capacity are important.
With the free ANNKE Vision APP and the client, users can remote control the camera via 3G/4G/5G or Wi-Fi and access the live stream or the playback. The camera sends immediate APP-messages and e-mail alerts with detected movements, in order to prevent a possible intrusion.
This surveillance camera is weather-proof according to IP66 and works reliably in a temperature range from -30 °C to +60 °C. It can withstand extreme weather conditions and is optimally suitable for outdoor use.
This text is machine translated.
Features
- Built-in microphone: Yes, recording with audio
- Built-in speaker: Yes, max. Acoustic pressure: 95 dB at 10 cm distance
- Lighting type: White light, IR
- Image parameter switch: Yes
- IMAGE ENHANCEMENT: BLC, HLC, 3D DNR
- WDR (Wide Dynamic Range) 120 dB
- Movement detection: Person and vehicle detection (motion detection 2.0)
- Basic events: Motion detection (supports people and vehicle recognition), video manipulation, exception detection
- Intelligent events: Line break detection, break-in recognition, area entry recognition, area exit recognition (supports people and vehicle recognition)
- Audio alarm: Support (adjustable parameters, custom audio support, can be triggered via APP)
- Region of Interest (ROI): 1 fixed range for mainstream
- Network protocol: TCP/IP, ICMP, HTTP, HTTPS, 802.1x, FTP, DHCP, DNS, DDNS, RTP, RTSP, RTCP, NTP, UPNP, SMTP, IGMP, QoS, IPv6, UDP, Bonjour, SSL/TLS, WEBSOCKET, SNMP
- API: ONVIF version 19.12
- Memory: Integrated micro SD / SDHC / SDXC slot, up to 256 GB, supports NAS, NVR
Scope of delivery
- ANNKE I91DX PoE surveillance camera
- Metal holder
- Monitoring shield
- Network cable
- Waterproof connection
- Fixing screws
- User manual.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































