
Highlights & Details
LAN IP-Rotatable/tilting camera;2560 x 1440 p;AnnkeI91BK;I91BKOutdoors
- 4 MP resolution (2560 x 1440)
- Motorised 2,8-12 mm varifocal lens
- Low-light technology for taking color pictures in poor lighting conditions
- 4-way optical Zoom, 16-way digital Zoom
- PoE (Power over Ethernet) and DC 12 V power supply
- Convenient and easy integration of the ONVIF system
- IK10 vandalism protection and IP66 weather-proof and suitable for all conditions
Technical specifications
- Image sensor: 1/3" OV CMOS with progressive scan
- Video resolution 24 frames/s (2560 x 1440), 30 frames/s (2048 x 1536, 1920 x 1080, 1280 x 960, 1280 x 720)
- Video compression: H.265+/H.265/H.264+/H.264
- Min Illumination: Colour: 0.005 lux @ (ƒ/1.6, AGC on), b/w: 0.001 lux @ (ƒ/1.6, AGC on), 0 lux with IR
- Viewing angle: Horizontal field of view 100° to 33° (wide angle)
- Vertical field of view: 53° to 18° (wide angle)
- Diagonal field of view: 119° to 37.5° (wide angle)
- PT range of movement: Swivel: 0° to 330°, tilt: From 0° to 90°
- Infrared LEDs 4 pieces
- ETHERNET RJ45 X1(10 M/100 M)
- Power 12 V DC; PoE (802.3at)
- Operating temperature -20° to 60°C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
ONVIF support
Optical zoom
Pan-tilt-zoom
PoE IEEE 802.3at
Microphone
Identity recognition
- Camera type
Rotatable/tilting camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
- Focal length
2,8 - 12 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
53°
- Vertical viewing angle
119°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Height
101.7 mm
- (Ø)
130.7 mm
- Dim
(Ø x H) 130.7 mm x 101.7 mm
- Weight
530 g
- Enclosure material
Aluminium alloy
PC
Acrylonitrile butadiene styrene
- Factory colour
White
IK10
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2922319 Annke I91BK I91BK LAN IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 2922319 Annke I91BK I91BK LAN IP CCTV camera 2560 x 1440 p
Description
With an OmniVision Ultra HD-sensor the ANNKE I91BK delivers high-resolution 4 MP Super HD-images. The camera also offers excellent night pictures in color up to a distance of 20 meters. Thanks to the Low Light Vision technology, it can record clear color images even in practically total darkness (0.005 Lux). This ensures reliable monitoring around the clock.
The ANNKE I91BK has a powerful optical 4-fold Zoom, which makes it possible to capture distant objects clearly and clearly. The camera has a horizontal swivel range of 330° and a vertical tilt range of 90°, WAS ensures a comprehensive coverage. These features enable you to monitor almost every detail and are Ideal for large areas.
The ANNKE I91BK is equipped with numerous progressive picture improvement technologies, including 120 dB True WDR, 3D DNR, EIS and AGC. These technologies significantly improve image quality by reducing image noise, adjusting exposure, and eliminating blur. Features such as Regional Exposure and Regional Focus enable you to optimize specific areas as needed.
The ANNKE I91BK supports the efficient H.265+ compression technology, which reduces bandwidth and storage capacity without compromising image quality.
The ANNKE I91BK uses advanced AI technologies for accurate alarm notification. Person detection and other intelligent detection features such as line crossing, intrusion, entering/leaving an area, unattended luggage, object removal and audio exception detection ensure that the camera only reports important events. This minimizes false alarms caused by moving branches, falling leaves or pets.
The integrated microphone enables the recording of surrounding noise, WAS extends the surveillance functions of the camera.
The camera has an integrated microSD slot, which supports memory cards with a capacity of up to 256 GB. This allows local storage of videos without the need for additional devices. Also the storage of video recordings on a network video recorder (NVR) is possible without any problem.
The ANNKE I91BK supports the ONVIF protocol and works with third-party software and ONVIF-compatible systems.
The ANNKE I91BK surveillance camera can be powered either via PoE (Power over Ethernet) with a network recorder (NVR), PoE injector or by connecting to a power outlet. This gives flexibility in installation and use.
The ANNKE I91BK is optimized for use under extreme conditions. With the vandalism protection class IK10, it withstands impact forces of up to 20 joules and is thus protected from damage from vandalism. The IP66 certification also ensures weather resistance and protection against dust and water, so that the camera can be used both indoors and outdoors. It works reliably at temperatures from -20 °C to 60 °C and is thus also suitable for harsh environments.
This text is machine translated.
Features
- Image enhancement: 3D DNR, HLC, EIS, regional exposure, regional focus
- Wide dynamic range:120 dB, Real WDR
- Protocols: Support of ONVIF and other protocols
- Intelligent detection: Detection of intruders, detection of line crossings, detection of entry in an area, detection of exit from an area, detection of the distance of objects, detection of unattended baggage, detection of audio exceptions
- Face recognition: Yes
- IR-blocking filter: Yes
- Audio: Built-in microphone, supporting 1-channel audio input and 1-channel audio output
- Storage: Supports MicroSD card (up to 256 GB), local memory and NAS
- IP66, IK10, TVS 4000V lightning protection, surge protection and voltage surge protection
Scope of delivery
- ANNKE I91BK PoE dome PTZ surveillance camera
- User manual
- Waterproof lid
- Mounting screws.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































