
Highlights & Details
LAN IP-Dome camera;2560 x 1440 p;HIKVISION311320709;DS-2CD1143G2-I(2.8mm)Outdoors
- High picture quality with 4 MP resolution
- Supports the detection of persons and vehicles
- Water- and dust-proof (IP67) and vandalism-proof (IK10)
- Clear pictures even with strong backlight thanks to 120 dB WDR
- Efficient H.265+ compression technology
- EXIR 2.0: Advanced infrared technology with a wide IR range
Technical specifications
- VIDEO COMPRESSION: H.265+/H.265/H.264+&H.264
- DC 12 V & PoE 802.3af, class 3, 36 V - 57 V, 0.2 A - 0.15 A, max. 6.5 W
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
PoE IEEE 802.3af
Identity recognition
Vehicle recognition
Tamperproof
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
- Focal length
2,8 mm
- Max. viewing angle hor.
99°
- Vertical viewing angle
55°
- Vertical viewing angle
116°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Width
135 mm
- Height
84.7 mm
- Depth
115 mm
- (Ø)
110.8 mm
- Dim
(Ø x H) 110.8 mm x 84.7 mm
- Weight
577 g
- Enclosure material
Metal
Plastic
- Factory colour
White
IP67
IK10
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3348076 HIKVISION 311320709 DS-2CD1143G2-I(2.8mm) LAN IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3348076 HIKVISION 311320709 DS-2CD1143G2-I(2.8mm) LAN IP CCTV camera 2560 x 1440 p
Description
This text is machine translated.
Features
- ICR, 3D DNR, BLC
- EXIR 2.0: Advanced infrared technology with a wide IR range
- Supports on-board memory up to 256 GB (SD card slot) (optional)
- Built-in microphone for real-time audio security (optional)
- Supports mobile monitoring via Hik-Connect.
Scope of delivery
- With 6 bits. Drilling template
- Fitting Material
- Quick guide.
Hints
System requirements
- Windows, iOS, Android
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































