• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 730 176-002-1 GDSN 307-4 NBR Flat Seal Pins:-

Pins
-
Manufacturer part #
730 176-002-1
Content
1 pc(s)
Type
GDSN 307-4 NBR
Type
GDSN 307-4 NBR
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

848 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 10
Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range cross-section max. 0.75 mm².
  • According to DIN EN 1750 301 803-C
Pins

-

Manufacturer part #

730 176-002-1

Content

1 pc(s)

Type

GDSN 307-4 NBR

Type

GDSN 307-4 NBR

Contamination level

3

Connection

-

Socket diameter

3.5 - 6 mm

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 736493 Hirschmann 730 176-002-1 GDSN 307-4 NBR Flat Seal Pins:-

User & Safety Instructions

User & Safety Instructions 736493 Hirschmann 730 176-002-1 GDSN 307-4 NBR Flat Seal Pins:-

Description

Suitable for GDSN series

More interesting products

(*All information is plus legal VAT)