• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 930647106-1 Mains connector STAKEI Socket, vertical vertical Total number of pins: 2 + PE 16 A Grey 1 pc(s)

Product type
Mains connector
Connector type
Socket, vertical vertical
Total no. of pins
2 + PE
Connection
Screws
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains connector

Connector type

Socket, vertical vertical

Total no. of pins

2 + PE

Connection

Screws

Nominal voltage

250 V

Factory colour

Grey

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Case material

PA

Manufacturer part #

930647106-1

Contact material

CuZn

Number of pins

2

IP54

Series

STAKEI

Temperature range

-30 - + 90 °C

Type

STAKEI 2

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1177485 Hirschmann 930647106-1 Mains connector STAKEI Socket, vertical vertical Total number of pins: 2 + PE 16 A Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1177485 Hirschmann 930647106-1 Mains connector STAKEI Socket, vertical vertical Total number of pins: 2 + PE 16 A Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)