
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Clamping range cross-section max. 0.75 mm².
- According to DIN EN 1750 301 803-C
- Pins
3 + PE
- Number of pins
3
- Total no. of pins
3
- Manufacturer part #
933 023-100-1
- Factory colour
Black
- Content
1 pc(s)
- Connector type
Plug, straight
- Type
GDSN 307
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Type
GDSN 307
- Contamination level
3
- Connection
-
- Socket diameter
3.5 - 6 mm
- Temperature range
-40 - +125 °C
- Operating voltage
Documents & Downloads
Datasheet
Datasheet 735217 Hirschmann 933 023-100-1 GDSN 307 Cable Socket, Freely Configurable Black Pins:3 + PE
User & Safety Instructions
User & Safety Instructions 735217 Hirschmann 933 023-100-1 GDSN 307 Cable Socket, Freely Configurable Black Pins:3 + PE
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.09*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































