
Technical specifications
- Protection class IP 65
- Cable gland PG 9
- Packaging type
Piece
- Pins
3 + PE
- Type
Line socket
- Connection
Box
IP65
- Number of pins
3
- Total no. of pins
3 + PE
- Manufacturer part #
932 214-100-1
- Factory colour
Black
- Content
1 pc(s)
- Standard
DIN
- Type
GDM 3009 J sw
- Fastening type
PG9
- Leading contact (PE)
Yes
- Operating current
- Nominal voltage (details)
250 V
- Nominal current (details)
16 A
- Type
GDM 3009
- Contamination level
3
- Connection
Screws
- Socket diameter
4.5 - 7 mm
- Temperature range
-40 - +125 °C
- Operating voltage
Documents & Downloads
Datasheet
Datasheet 735087 Hirschmann 932 214-100-1 GDM 3009 J sw Right-angle Connector Black Pins:3 + PE
User & Safety Instructions
User & Safety Instructions 735087 Hirschmann 932 214-100-1 GDM 3009 J sw Right-angle Connector Black Pins:3 + PE
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 6.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































