
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Wire connection PG 7
- Contact assignment industry standard 9.4 mm
- Connectable wires Ø 3.5 - 6 mm/max. 0.75 mm²
- Packaging type
Piece
- Pins
2 + PE
- Type
Line socket
- Number of pins
2
- Total no. of pins
2 + PE
- Manufacturer part #
933 138-100-1
- Factory colour
Black
- Content
1 pc(s)
- max. cross section
0.75 mm²
- Standard
Industrial-grade
- Type
GDS 207
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
6 A
- Type
GDS 207
- Contamination level
3
- Connection
Screws
- Temperature range
-40 - +125 °C
- Operating voltage
250 V
Documents & Downloads
Datasheet
Datasheet 735137 Hirschmann 933 138-100-1 GDS 207 Cable Socket, Freely Configurable Black Pins:2 + PE
User & Safety Instructions
User & Safety Instructions 735137 Hirschmann 933 138-100-1 GDS 207 Cable Socket, Freely Configurable Black Pins:2 + PE
Description
Miniature valves, for example for electromagnetic pneumatic valves.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































