
Highlights & Details
Valve plug with function display (type A)
Our service for you
Technical specifications
- Contact Distance: 18mm
- Function indicator: LED (red) 24 V
- Pins
2 + PE
- Type
A standard
- Connection
Screws
IP67 (when installed)
- Number of pins
2
- Nominal voltage
24 V
- Display
LED
- Total no. of pins
2 + PE
- Manufacturer part #
G1TU2L01
- Factory colour
Transparent
- Content
1 pc(s)
- Cable cross section
1.5 mm²
- RoHS-compliant
Yes
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- Type
G1TU2L01
- Screw connection
PG9/PG11
- Leading contact (PE)
Yes
Documents & Downloads
Datasheet
Datasheet 1529571 Valve plug with function display (type A) Transparent Pins:2 + PE G1TU2L01 HTP Content: 1 pc(s)
Conformity certificate
Conformity certificate 1529571 Valve plug with function display (type A) Transparent Pins:2 + PE G1TU2L01 HTP Content: 1 pc(s)
Certificate
Certificate 1529571 Valve plug with function display (type A) Transparent Pins:2 + PE G1TU2L01 HTP Content: 1 pc(s)
Description
Scope of delivery
- Incl. profile seal
- This text is machine translated.






























