
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Technical specifications
- Pins
3+PE
- Number of pins
3
- Total no. of pins
3
- Manufacturer part #
43-1702-000-04
- Factory colour
Black
- Content
1 pc(s)
- Cable cross section
0.34 - 1.5 mm²
- Type
43-1702-000-04
- Type
Low-profile housing
- Type
A
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Certification marks
DIN EN 175301-803
- Connection
Screw
- Socket diameter
6 - 8 mm
- Temperature range
-30 - +130 °C
Documents & Downloads
Datasheet
Datasheet 737529 binder 43-1702-000-04 Black Pins:3+PE
User & Safety Instructions
User & Safety Instructions 737529 binder 43-1702-000-04 Black Pins:3+PE
Information
Information 737529 binder 43-1702-000-04 Black Pins:3+PE
Description
Appliance power outlet
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.04*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































