
Hirschmann 933 139-100-1 ELKA 4012 PG7 Contact Box And Connector, For M12 Connection Black
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Technical specifications
- Straight execution
- Lines 4 to 6 mm
- Type
ELKA 4012 PG7
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
PG7
IP67
- Features
+ CAGE CLAMP
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
933 139-100-1
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
- Type
Cable socket
- Operating current
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Contamination level
3
- Cross section
max. 0.75 mm2
- Pins
4
- Connection
Screws
- Temperature range
-25 - +90 °C
- Seal
Soldered connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 735174 Hirschmann 933 139-100-1 ELKA 4012 PG7 Contact Box And Connector, For M12 Connection Black
Description
Wire held by spring cage. Connectable lines diameter 4 - 6 mm/max. 0.75 mm²




