
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Cable gland, PG 13.5/metric
- Pins
3 + PE
- Number of pins
3
- Total no. of pins
3 + PE
- Manufacturer part #
933 379-100-1
- Factory colour
Black
- Content
1 pc(s)
- Type
GSA-U 3000 N LO
- Leading contact (PE)
Yes
- Nominal voltage (details)
400 V
- Nominal current (details)
16 A
- Contamination level
3
- Description
Solder lug
- Connection
Soldering
- Temperature range
-40 - +125 °C
- Operating voltage
Documents & Downloads
Datasheet
Datasheet 735269 Hirschmann 933 379-100-1 GSA-U 3000 N LO Connector Plug, GMD Series Black Pins:3 + PE
User & Safety Instructions
User & Safety Instructions 735269 Hirschmann 933 379-100-1 GSA-U 3000 N LO Connector Plug, GMD Series Black Pins:3 + PE



























