
Hirschmann 933 393-001-1 ELST 4408 RV KM Device Connector For M8-sensors Metal, Silver (metallic)
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
M8 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Technical specifications
- Compact shape
- Type
ELST 4408 RV KM
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M8 plug, built-in
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
60 V AC
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Factory colour
Metal
Silver (metallic)
- Thread type connection side
M8
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Push-fit
IP67
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
933 393-001-1
- Content
1 pc(s)
- Type
Connector plug
- Nominal voltage (details)
60 V/AC/DC
- Nominal current (details)
3 A
- Type
ELST 4408 RV KM
- Contamination level
3
- Cross section
0.25 mm²
- Connection
Soldering
- Contacts
gold-plated
- Fitting type (details)
Tubular press fit mounting
- Voltage
60 V
- Temperature range
-25 - +90 °C
- Seal
Rast-or screw coupling
Documents & Downloads
Datasheet
Datasheet 735068 Hirschmann 933 393-001-1 ELST 4408 RV KM Device Connector For M8-sensors Metal, Silver (metallic)
User & Safety Instructions
User & Safety Instructions 735068 Hirschmann 933 393-001-1 ELST 4408 RV KM Device Connector For M8-sensors Metal, Silver (metallic)
Description
For installing control circuits etc. in housings. Sockets complete with leads. Device plug complete with leads, snap-in or screw locking.
Scope of delivery
- Mounting nuts not included. Please order separately under 73 51 66-LA.



























