• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 934 455-100-1 GDME 3020 Cable Socket, Supports Electronic Inserts Black Pins:3 + PE

1/3
Number of pins
3
Pins
3 + PE
Total no. of pins
3 + PE
Manufacturer part #
934 455-100-1
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

331 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Pins

3 + PE

Number of pins

3

Total no. of pins

3 + PE

Manufacturer part #

934 455-100-1

Factory colour

Black

Content

1 pc(s)

Type

GDME 3020

Leading contact (PE)

Yes

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Type

GDME 3020

Ambient temperature

-40 - +110 °C

Connection

Screws

Socket diameter

8 - 14 mm (M20)

Temperature range

-40 - +110 °C

Operating voltage

400 V/AV/250 V DC

Documents & Downloads

Datasheet

Datasheet 737357 Hirschmann 934 455-100-1 GDME 3020 Cable Socket, Supports Electronic Inserts Black Pins:3 + PE

Description

Electrical connector with a transparent lid · Integrated strain relief · Oscillators mounted · With central screw M3 x 40 · Without electronics module. M16

Features

  • Contact box with transparent cover
  • Integrated strain-relief clamp
  • Accommodates electronic inserts
  • With M3 x 40 centre mounting screw
  • Supplied without electronic inserts.

More interesting products

(*All information is plus legal VAT)