
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Cable gland, PG 13.5/metric
- Pins
2 + PE
- Number of pins
2
- Total no. of pins
2 + PE
- Manufacturer part #
935 980-050
- Factory colour
Black
- Content
1 pc(s)
- Type
GSA-U 2000 N LO
- Leading contact (PE)
Yes
- Nominal voltage (details)
400 V
- Nominal current (details)
16 A
- Contamination level
3
- Description
Soldering lug
- Connection
Soldering
- Temperature range
-40 - +125 °C
- Operating voltage
Documents & Downloads
Datasheet
Datasheet 735242 Hirschmann 935 980-050 GSA-U 2000 N LO Connector Plug, GMD Series Black Pins:2 + PE
User & Safety Instructions
User & Safety Instructions 735242 Hirschmann 935 980-050 GSA-U 2000 N LO Connector Plug, GMD Series Black Pins:2 + PE
































