• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Car Communication CEL 7026 RD M SMA FM/GSM antenna

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic antenna

  • 91.4 mm
  • LTE/GSM/UMTS
  • This text is machine translated.

Technical specifications

  • Frequency range:
  • LTE (low) 698 to 862 MHz
  • LTE (high): 2305 to2690MHz
  • 824 - 894 MHz GSM 850:
  • GSM 900:880-960 MHz
  • GSM 1800: 1710-1880 MHz
  • GSM 1900: 1850-1990 MHz
  • UMTS: 1920-2170 MHz
Product type

FM/GSM antenna

Suitable for

Outside

Length

91.4 mm

Width

30 mm

Height

91.4 mm

Factory colour

Black

Dim

(L x W x H) 91.4 x 30 x 91.4 mm

Documents & Downloads

Datasheet

Datasheet 1562046 Hirschmann Car Communication CEL 7026 RD M SMA FM/GSM antenna

User & Safety Instructions

User & Safety Instructions 1562046 Hirschmann Car Communication CEL 7026 RD M SMA FM/GSM antenna

Description

Scope of delivery

  • Magnetic antenna
  • User manual

More interesting products

(*All information is plus legal VAT)