• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5087922 Car audio replacement rod aerial

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

326 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce universal FM antenna mast M5

  • Universal FM car roof antenna, 40 cm
  • Replacement antenna rod
  • Easy to install
  • Good reception quality
  • Frequency range (FM): 88 MHz - 108 MHz
  • The diameter of Screw : Ø 5 mm

Technical specifications

Product type

Car audio replacement rod aerial

Suitable for

Outside

Length

410 mm

Width

16.5 mm

Factory colour

Black

Dim

(L x W) 410 mm x 16.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2543961 Renkforce RF-5087922 Car audio replacement rod aerial

User & Safety Instructions

User & Safety Instructions 2543961 Renkforce RF-5087922 Car audio replacement rod aerial

Description

The Renkforce universal FM antenna impresses through its simple mounting and high reception quality.

This text is machine translated.

Scope of delivery

  • Universal antenna mast

More interesting products

(*All information is plus legal VAT)