• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Car audio glass mount aerial incl. amplifier

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

205 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Car radio antenna for windscreen 12V external

  • Active FM antenna for car windscreen
  • Interior windscreen mount
  • Red indicator
  • Frequency range (FM): 88 MHz - 108 MHz
  • Cable length : 2 metre
  • 12V external

Technical specifications

Product type

Car audio glass mount aerial

Features

incl. amplifier

Gain

15 dB, Voltage : 10-14v

Suitable for

Inside

Length

105 mm

Width

25.5 mm

Height

16 mm

Factory colour

Black

Dim

(L x W x H) 105 x 25.5 x 16 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2543970 Renkforce Car audio glass mount aerial incl. amplifier

User & Safety Instructions

User & Safety Instructions 2543970 Renkforce Car audio glass mount aerial incl. amplifier

Description

Active FM antenna for car windshields.

This text is machine translated.

Scope of delivery

  • Car radio antenna for windscreen

More interesting products

(*All information is plus legal VAT)