• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Car Communication CGN 7026 SF S GPS/GSM antenna

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann CGN 7026 SF S GPS/GSM roof antenna

  • Combined antenna for location and data services
  • Terestrial transmission and satellite-based positioning
  • Designed for installation in vehicles in harsh environments
  • This text is machine translated.

Technical specifications

  • Frequency range:
  • CELLULAR (2G/3G/4G):
  • LTE (700 MHz) 698 – 862 MHz
  • GSM 900:880 – 960 MHz
  • GSM 1800:1710 – 1880 MHz
  • UMTS 1920 – 2170 MHz
  • LTE 2500 - 2690 MHz
Product type

GPS/GSM antenna

Suitable for

Outside

Length

95 mm

Width

57 mm

Height

69 mm

Factory colour

Black

Dim

(L x W x H) 95 x 57 x 69 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110976 Hirschmann Car Communication CGN 7026 SF S GPS/GSM antenna

More interesting products

(*All information is plus legal VAT)