• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement CO MLN 150/1 Test lead Banana jack 4 mm Banana jack 4 mm 1.50 m Green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 mm PVC test lead 1 mm²

  • CAT I

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.50 m

Factory colour

Green

Plug features

Nestable

Material

PVC

Cable cross section

1 mm²

Nominal voltage

60 V DC

Diameter/connectortype

4 mm, can be stacked

Temperature range

-10 to +70 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Contact material

Ni

Reading category

CAT I

Width

4 mm

Type

CO MLN 150/1

Nominal current (details)

16 A

Documents & Downloads

Datasheet

Datasheet 122672 Hirschmann Test & Measurement CO MLN 150/1 Test lead Banana jack 4 mm Banana jack 4 mm 1.50 m Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 122672 Hirschmann Test & Measurement CO MLN 150/1 Test lead Banana jack 4 mm Banana jack 4 mm 1.50 m Green 1 pc(s)

Description

Hard nickel plated surface for many insertion cycles. Embedded indicator colour shows insulation damage clearly.

Features

  • Highly flexible test lead
  • Stackable plugs
  • cage spring for low transition resistors
  • Hard nickel surface coating.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)