• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MAL S WS 2-4 100/1 Safety test lead Banana jack 4 mm Banana jack 2 mm 1.00 m Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 mm on 4 mm safety lead MVL S Series

  • 2 mm plug on 4 mm plug

Technical specifications

Product type

Safety test lead

Type A

Banana jack 4 mm

Type B

Banana jack 2 mm

Cable length

1.00 m

Factory colour

Red

Plug features

Scoop-proof

Nestable

Material

PVC

Cable cross section

1 mm²

Nominal voltage

1000 V

Diameter/connectortype

2 mm on 4 mm

Temperature range

-15 to +70 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Contact material

Au

Reading category

CAT III 1000 V

Type

MAL S WS 2-4 100/1

Documents & Downloads

Datasheet

Datasheet 128344 Hirschmann Test & Measurement MAL S WS 2-4 100/1 Safety test lead Banana jack 4 mm Banana jack 2 mm 1.00 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 128344 Hirschmann Test & Measurement MAL S WS 2-4 100/1 Safety test lead Banana jack 4 mm Banana jack 2 mm 1.00 m Red 1 pc(s)

Description

Contact-proof measurement leads as per IEC 61010 in CAT III 1000V with add-on plug options Highly flexible, double insulated
and cruswh-resistant PVC-stranded wire. Embedded indicator colour shows insulation damage clearly. The MAL S Series possesses 2 mm plug on 4 mm plug.

This text is machine translated.

Features

  • Safety tower plug with possibility of further insertion
  • Contact Eder gold-plated copper-beryllium
  • Crush-resistant grip covers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)