• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MLB 100/1 V rt Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 mm test lead, contact-protected, stackable, 100 cm

  • contact-protected test lead with stackable sliding sleeve plugs Ø 4 mm, 100 cm

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Red

Plug features

Sleeve

Nestable

Material

PVC

Cable cross section

1 mm²

Nominal voltage

30 V AC

60 V DC

Diameter/connectortype

4 mm sliding sleeve system

Temperature range

-15 °C to +70 °C °C

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Contact material

Ni

Reading category

CAT I

Width

11 mm

Height

17.5 mm

Type

MLB 100/1 V rt

Nominal current (details)

16 A

Reading category

CAT I

Documents & Downloads

Datasheet

Datasheet 679181 Hirschmann Test & Measurement MLB 100/1 V rt Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 679181 Hirschmann Test & Measurement MLB 100/1 V rt Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)

Description

Contact-protected measuring lead, at either end: 4 mm diameter plug, insulated by latching and sprung insulated sleeve which is only released by pressure on the side-mounted locking spring. 4 mm diameter nickel-plated. Highly flexible, double insulated stranded conductor. Color indicator for the recognition of damage to the insulation. Socket to the far pluginess.

Features

  • Highly flexible, double insulated stranded lead. Built in colour indicator for easy identification of insulation damages.

Scope of delivery

  • 1 x measuring lead

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)