• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MLN 100/2,5 VI Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Violet 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4mm PVC-test lead, on both sides stackable plugs - Au, 2,5mm², 100 cm

  • Highly flexible, double insulated PVC-test lead, gold-plated and stackable plugs Ø 4mm, 100 cm

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Violet

Plug features

Nestable

Material

PVC

Cable cross section

2.5 mm²

Nominal voltage

30 V AC

60 V DC

Diameter/connectortype

4 mm system

Temperature range

-15 °C to +70 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Au

Reading category

CAT I

Width

7.5 mm

Height

15 mm

Type

MLN 100/2,5 VI

Nominal current (details)

32 A

Reading category

CAT I

Documents & Downloads

Datasheet

Datasheet 678924 Hirschmann Test & Measurement MLN 100/2,5 VI Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Violet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 678924 Hirschmann Test & Measurement MLN 100/2,5 VI Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Violet 1 pc(s)

Description

Measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Gold-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.

Features

  • 4 mm plug with caged spring for high contact reliability. Built in colour indicator for easy identification of insulation damages.

Scope of delivery

  • 1 x measuring lead

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)