• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MLS GG 25/2,5 sw Safety test lead Banana jack 4 mm Banana jack 4 mm 25.00 cm Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 10.99
-9 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 mm safety test lead, 2x straight plugs, 2,5 mm², 25 cm

  • safety test lead 1000 V / CAT III, straight plugs Ø 4 mm, 32 A, 25 cm

Technical specifications

Product type

Safety test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

25.00 cm

Factory colour

Black

Plug features

Scoop-proof

Material

PVC

Cable cross section

2.5 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety system

Temperature range

-15 °C to +70 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Contact material

Ni

Reading category

CAT III 1000 V

Width

7.8 mm

Height

7.8 mm

Type

MLS GG 25/2,5 sw

Nominal current (details)

32 A

Reading category

CAT III

Documents & Downloads

Datasheet

Datasheet 678966 Hirschmann Test & Measurement MLS GG 25/2,5 sw Safety test lead Banana jack 4 mm Banana jack 4 mm 25.00 cm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 678966 Hirschmann Test & Measurement MLS GG 25/2,5 sw Safety test lead Banana jack 4 mm Banana jack 4 mm 25.00 cm Black 1 pc(s)

Description

Safety measuring lead, at either end 4 mm diameter safety connector with straight outlet. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Color indicator for the recognition of damage to the insulation. In accordance to IEC 61010 standard.

Features

  • Highly flexible, double insulated stranded lead. Built in colour indicator for easy identification of insulation damages. CE certified.

Scope of delivery

  • 1 x safety measuring lead

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)