• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MLS SIL WS 200/1 Safety test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Blue 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 mm safety test lead, silicone, 2x stackabler plugs, 200 cm

  • silicone safety test lead 1000 V / CAT II, stackable plugs Ø 4 mm, 200 cm

Technical specifications

Product type

Safety test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

2.00 m

Factory colour

Blue

Plug features

Scoop-proof

Nestable

Material

Silicone

Cable cross section

1 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety system

Temperature range

-15 °C to +70 °C °C

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Contact material

Ni

Reading category

CAT II 1000 V

Width

10.5 mm

Height

18.5 mm

Type

MLS SIL WS 200/1

Nominal current (details)

16 A

Reading category

CAT II

Documents & Downloads

Datasheet

Datasheet 679238 Hirschmann Test & Measurement MLS SIL WS 200/1 Safety test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 679238 Hirschmann Test & Measurement MLS SIL WS 200/1 Safety test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Blue 1 pc(s)

Description

Safety measuring lead to IEC 61010 standard, at either end 4 mm diameter safety connector with onward connection capability (4 mm socket). Nickel-plated copper beryllium contact spring. Highly flexible, double insulated silicone lead, heat resistant, shatter-proof grip sleeve and lead. Built in color indicator for easy indentification of insulation damages.

Features

  • Highly flexible, double insulated stranded lead. Built in colour indicator for easy identification of insulation damages. CE certified.

Scope of delivery

  • 1 x safety silicone measuring lead

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)