• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PL 2600 SIL S W SET Safety test lead et 4 mm plug 4 mm plug 1.00 m Red, Black 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 27.99
-7 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • IEC 61010
Product type

Safety test lead et

Type A

4 mm plug

Type B

4 mm plug

Cable length

1.00 m

Factory colour

Red

Black

Plug features

Scoop-proof

Material

Silicone

Cable cross section

1 mm²

Nominal voltage

1000 V AC

1000 V DC

Diameter/connectortype

4 mm

Temperature range

-15 to +70 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT II

Type

PL 2600 SIL S W SET

Documents & Downloads

Datasheet

Datasheet 1762645 Hirschmann Test & Measurement PL 2600 SIL S W SET Safety test lead et 4 mm plug 4 mm plug 1.00 m Red, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1762645 Hirschmann Test & Measurement PL 2600 SIL S W SET Safety test lead et 4 mm plug 4 mm plug 1.00 m Red, Black 1 pc(s)

Description

Test lead set as accessory for measuring devices.

PL 2600 SIL S W set:
Touch-safe silicone test lead with double function test tip for penetrating oxide layers and safety plugs (Ø 4 mm) with angled outlet.

This text is machine translated.

Scope of delivery

  • 1 x test leads with probe tip PL 2600 SIL S W black
  • 1 x test leads with probe tip PL 2600 SIL S W RED

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)