• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PL 2600 SIL S WS Safety test lead Banana jack 4 mm Test probe 1.00 m Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 25.99
-46 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 mm safety test lead, silicone, test probe/angled plug, 100 cm

  • silicone safety test lead 1000 V/CAT II, test probe + angled plug Ø 4 mm, 100 cm

Technical specifications

Product type

Safety test lead

Type A

Banana jack 4 mm

Type B

Test probe

Cable length

1.00 m

Factory colour

Red

Plug features

Scoop-proof

Material

Silicone

Cable cross section

1 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety system

Temperature range

-15 °C to +70 °C °C

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Contact material

Ni

Reading category

CAT II 1000 V

CAT III 600 V

Width

20 mm

Height

20 mm

Type

PL 2600 SIL S WS

Nominal current (details)

16 A

Reading category

CAT II

Documents & Downloads

Datasheet

Datasheet 679244 Hirschmann Test & Measurement PL 2600 SIL S WS Safety test lead Banana jack 4 mm Test probe 1.00 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 679244 Hirschmann Test & Measurement PL 2600 SIL S WS Safety test lead Banana jack 4 mm Test probe 1.00 m Red 1 pc(s)

Information

Information 679244 Hirschmann Test & Measurement PL 2600 SIL S WS Safety test lead Banana jack 4 mm Test probe 1.00 m Red 1 pc(s)

Description

Safety silicone test lead, resistant against contact with soldering iron, with dual function safety test probe. Tip for penetration of insulation and oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter safety connector with right-angled outlet. Incl.
Tip protection

Features

  • Dual function safety test probe for penetration of insulation and oxide layers and insertion into sockets. CE certified.

Scope of delivery

  • 1 x safety silicone measuring lead incl. tip protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)