• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PL 2700 S sw Test lead Test probe 4 mm plug 1.00 m Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test lead PL 2700 S sw

  • CAT II

Technical specifications

  • Forward resistance: 20MΩ
  • Standard IEC 61010
Product type

Test lead

Type A

Test probe

Type B

4 mm plug

Cable length

1.00 m

Factory colour

Black

Plug features

Straight

Material

PVC

Cable cross section

1 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Temperature range

-15 to +70 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Contact material

Brass nickel plated

Reading category

CAT II

Type

PL 2700 S sw

Documents & Downloads

Datasheet

Datasheet 2119262 Hirschmann Test & Measurement PL 2700 S sw Test lead Test probe 4 mm plug 1.00 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119262 Hirschmann Test & Measurement PL 2700 S sw Test lead Test probe 4 mm plug 1.00 m Black 1 pc(s)

Description

Contact-proof test lead with test tip, tip for penetration of oxide layers. 4 mm diameter safety plug with straight outlet. Highly flexible, double insulated stranded wire with integrated color indicator for detecting damage to the insulation.

This text is machine translated.

Features

  • Material: PVC.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)