• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PMS 2 S LMLH Safety test lead et Banana jack 2 mm Banana jack 2 mm 1.00 m Black, Red, Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 2 mm

Type B

Banana jack 2 mm

Cable length

1.00 m

Factory colour

Black

Red

Blue

Yellow

Green

Plug features

Scoop-proof

Nestable

Material

PVC

Cable cross section

1 mm²

Nominal voltage

1000 V

Diameter/connectortype

2 mm on 2 mm

Temperature range

-15 to +70 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Jack diameter

2 mm

Contact material

Ni

Reading category

CAT III 1000 V

Type

PMS 2 S LMLH

Nominal current (details)

10 A

Reading category

CAT III 1000 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 129040 Hirschmann Test & Measurement PMS 2 S LMLH Safety test lead et Banana jack 2 mm Banana jack 2 mm 1.00 m Black, Red, Blue

User & Safety Instructions

User & Safety Instructions 129040 Hirschmann Test & Measurement PMS 2 S LMLH Safety test lead et Banana jack 2 mm Banana jack 2 mm 1.00 m Black, Red, Blue

Description

Laboratory lead holder with 30 plastic consoles, mounting kit and 10 2 mm measuring leads safety system for plugging in tower-like construction

Scope of delivery

  • 1 x Laboratory lead holder for up to 100 laboratory cables
  • 2 x Measuring leads MVL S WS 100/1 black
  • 2 x Measuring leads MVL S WS 100/1 red
  • 2 x Measuring leads MVL S WS 100/1 blue
  • 2 x Measuring leads MVL S WS 100/1 yellow
  • 2 x Measuring leads MVL S WS 100/1 green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)