• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PMS 2600 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety test set

  • Meets IEC 1010
  • CAT III 1000 V

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Black

Red

Plug features

Scoop-proof

Material

PVC

Cable cross section

1 mm²

Nominal voltage

1000 V

Temperature range

-15 to +70 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Contact material

Ni

Reading category

CAT III 1000 V

Type

PMS 2600

Nominal current (details)

16 A

Documents & Downloads

Datasheet

Datasheet 109460 Hirschmann Test & Measurement PMS 2600 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 109460 Hirschmann Test & Measurement PMS 2600 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 pc(s)

Description

This test set is protected from accidental contact and provides an excellent measurement accessory. All the components are designed for 4 mm technology and rigid sleeve systems. Supplied in black and red.

Scope of delivery

  • 2 probe tips with rotating grip tongs and solder-proof shank
  • 2 test tips with sturdy elastic insulating sleeve and slim stainless steel probe tip
  • 2 alligator clips with unbreakable insulation
  • 2 fully-insulated test leads with integrated kink-inhibitor length 100 m.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)