• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PMS 4 KFZ Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m Black, Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Test lead set PMS 4 car

  • CAT I
  • 4 mm system
  • Silicone test lead

Technical specifications

Product type

Test lead kit

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.50 m

Factory colour

Black

Red

Plug features

Nestable

Material

Silicone

Cable cross section

1 mm²

Nominal voltage

60 V DC

Temperature range

-15 to +70 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Contact material

Ni

Reading category

CAT I

Type

PMS 4 KFZ

Nominal current (details)

16 A

Documents & Downloads

Datasheet

Datasheet 121735 Hirschmann Test & Measurement PMS 4 KFZ Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m Black, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 121735 Hirschmann Test & Measurement PMS 4 KFZ Test lead kit Banana jack 4 mm Banana jack 4 mm 1.50 m Black, Red 1 pc(s)

Description

Test set for car, service and workshops for 4 mm system. The set is characterised by its patented KLEPS 2700, which lets you set a measurement point through a wire insulation A fine needle penetrates the insulating sheath of the wire. Together with the heat-resistant wiring, precision probe tips and wide-opening alligator clips, a complete solution for service and troubleshooting.

Scope of delivery

  • 2 x clip probes KLEPS 2700
  • 2 x probe tips spring-loaded TEST 2610 FT
  • 2 x alligator clip AK 2 B 2540 (30 mm opening)
  • 2 x silicone test lead MLN SIL 150/1.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)