• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement TW 120 BAN Test lead Banana jack 4 mm Test probe 1.20 m Black, Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Test probe

Cable length

1.20 m

Factory colour

Black

Red

Plug features

Straight

Material

PVC

Nominal voltage

60 V

Contact material

Au

Reading category

CAT I

Type

TW 120 BAN

Documents & Downloads

Datasheet

Datasheet 129031 Hirschmann Test & Measurement TW 120 BAN Test lead Banana jack 4 mm Test probe 1.20 m Black, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 129031 Hirschmann Test & Measurement TW 120 BAN Test lead Banana jack 4 mm Test probe 1.20 m Black, Red 1 pc(s)

Description

SMD measuring pin zed for 2 leaders measurements with circuit analyzers. The gold-plating of the contacts guarantees the lowest contact resistance. Calculation tension 30 V/AC and 60 V/DC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)