
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
SIM1-1212-SIL4
- Nominal voltage
12 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
83 mA
- Output current (max.) - rounded
83 mA
1 W
- Enclosure
SIL 4
- Connection
Solder pins
- RoHS-compliant
Yes
- Content
1 pc(s)
- Output voltage
12 V
- Output current (details)
83 mA
- Type
SIM1-1212-SIL4
Documents & Downloads
Datasheet
Datasheet 156687 HN Power SIM1-1212-SIL4 DC/DC converter (print) 12 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 156687 HN Power SIM1-1212-SIL4 DC/DC converter (print) 12 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)

































