
Number
Technical specifications
- Product type
DC/DC converter
- Type
SDS 060A-12
- Connection
Screw terminal
- PSU features
Surge protection
- Dim
(L x W x H) 159 x 95 x 38 mm
- Height
38 mm
- Length
159 mm
- Width
95 mm
- Output voltage (max.)
12 V DC
- Content
1 pc(s)
60 W
- Output voltage
+12 V
- Output current (details)
5 A
- Type
SDS 060A-12
- Input voltage
12 V DC
- Operating temperature
(note derating) 0 - 70 °C
- Input voltage
9.5 - 18 V
Documents & Downloads
Datasheet
Datasheet 154274 SunPower Technologies SDS 060A-12 enclosed DC/DC converter, output: +12 V 5 A 60 W
User & Safety Instructions
User & Safety Instructions 154274 SunPower Technologies SDS 060A-12 enclosed DC/DC converter, output: +12 V 5 A 60 W
Warranty Terms
Warranty Terms 154274 SunPower Technologies SDS 060A-12 enclosed DC/DC converter, output: +12 V 5 A 60 W


