• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Xerun Justock Combo G3S mit 21.5 Turn 38020373 Turns: 21.5 Model car brushless motor kit 1:10, 1:12

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current (duration/peak): 60A / 380A
  • BEC:6V / 7.4V AT 4A
  • Motor Limit >= 10.5T 3650 engine
  • Blower: Operated via the BEC
  • Programming: LCD programming box G2, LCD programming box Pro, OTA module, separate programming interface
  • Pole 2
  • Controller (LxWxH) 40.9 x 33.9 x 32.1 mm, 75.4 g
  • Motor (ØxL) 35.9 x 52.5 mm, 175 g
  • Timing: Fixed
  • Application: 1/10, 1/12 On-Road and Off-Road competition and training (e.g. touring car, buggy)
Product type

Model car brushless motor kit

kV (RPM per volt)

2050

Scale

1:10

1:12

No. of LiPo cells

2

Shaft Ø

3.17 mm

Turns

21.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400225 Hobbywing Xerun Justock Combo G3S mit 21.5 Turn 38020373 Turns: 21.5 Model car brushless motor kit 1:10, 1:12

Description

A combination of the JUSTSTOCK 3650SD G2.1 motor and the XR10 JUSTTOCK G3S-controller this combo is perfectly tuned for the ambitious stock or sports driver. The XR10 JUSTSTOCK G3S-controller was developed especially for racing and training. This is taken care of by the programming option "RPM Limit", extended with this version, in order to adjust its limit according to the racing requirement - gradually adjustable up to 88000 RPM and also unlimited. This is complemented by the fixed "0" timing, which is often specified in racing. So get ready for a fair and successful race. Thanks to new programming options as compared to the predecessor, it is now possible to determine the motor's rotational direction as well as to set the BEC voltage to a certain value.

This text is machine translated.

Features

  • Even more parameters than the normal Juststock G3 controller (Smart fan, free-wheeling, initial throttle force)
  • Refined parameter options
  • RPM limit of 10000RPM up to 8000RPM in steps of 1000 (instead of 25000 or 33500 previously)
  • Perfect for the competition thanks to RPM limits and 0 timing
  • Motor rotation direction can be selected freely (CW or CCW)
  • Adjustable BEC voltage (6V or 7.4V)
  • Robust aluminum casing for ideal heat dissipation
  • Built-in capacitors as space-saving solution to external capacitors
  • Various protection functions against reverse polarity, overheating, fail-safe and more
  • Firmware upgrades are possible, so that you are always up to date
  • High-temperature resistant copper winding
  • Powerful neodymium magnets
  • Precision ball bearings
  • Linear power delivery
  • First-class, linear performance
  • Easy to dismantle for maintenance

Scope of delivery

  • XR10 Justock G3S-regulator
  • Juststock 3650SD G2.1 motor with 2050kV