• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Xerun XR8 Pro G3 Combo mit 4268SD 1900kV G3 38020432 Model car brushless motor kit 1:8, 1:10

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current (duration/peak): 200A/1080A
  • BEC: 6V/7.4V with 6A (Switch-Mode)
  • Programming: LCD programming box G2, OTA Bluetooth programming module, programming interface
  • Pole 4
  • Controller (LxWxH) 54.8 x 36.8 x 38.8 mm, 103 g
  • Motor (ØxL) 42 x 67.8 mm, 315 g
  • Timing: 20-40 degree (adjustable)
  • Application:1/8 Off-Road, On-Road, Racing, 1/10 Short Course, Monster Truck
Product type

Model car brushless motor kit

kV (RPM per volt)

1900

Scale

1:8

1:10

No. of LiPo cells

2-4

Shaft Ø

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400234 Hobbywing Xerun XR8 Pro G3 Combo mit 4268SD 1900kV G3 38020432 Model car brushless motor kit 1:8, 1:10

Description

This powerful Xerun Combo is specifically designed for use in the 1 Off-Road area and consists of the XR8 Pro regulator of the latest generation. With G3, this is 15% smaller, more powerful and with even lower temperature generation than its predecessor. Added to this is an adaptable BEC, which permits the use of different servos freely according to your choice. Suitably there is a 4268 SD-motor, which is quite powerful and efficient like the controller. Together they result in a 100% sensor-controlled drive system and thanks to the Hall-Sensor system this combo results in a clean and stable operation in sensor mode.

This text is machine translated.

Features

  • Over 30 different setting parameters
  • 3 preset settings profiles for 1/8 Racing (e.g. Zero Timing/Blinky Mode, 1/8 Off-Road Racing, 1/8 On-Road Racing)
  • Super BEC with max. 12A and 6V or 7.4V for using different servos
  • Simple programming with the OTA programming module, the LCD programming box or a Smartphone
  • Low heat generation
  • Low locking torque
  • High quality materials as well as excellent workmanship
  • Easy to Set Up

Scope of delivery

  • Xerun XR8 Pro G3 controller
  • Xerun 4268SD G3 engine with 1900kV