• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holding frame 09400249911 HARTING Content: 1 pc(s) Support frame

Packaging type
Piece
Product type
Support frame
Type
09400249911
Manufacturer part #
09400249911
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 6 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 264.2 g
  • Size: 24 B
  • Tightening torque: 1.5 Nm Mounting screws M4, 6 Nm Spacer bolts
  • Housing series: Han HPR EasyCon
Packaging type

Piece

Type

09400249911

Product type

Support frame

Manufacturer part #

09400249911

Content

1 pc(s)

Material

Metal

Leading contact (PE)

No

Case material

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989630 Holding frame 09400249911 HARTING Content: 1 pc(s) Support frame

User & Safety Instructions

User & Safety Instructions 1989630 Holding frame 09400249911 HARTING Content: 1 pc(s) Support frame

More interesting products

(*All information is plus legal VAT)