• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen ABS1500FF_400V ABS1500FF_400V Extractor 1000 W

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Extraction system ABS 1500 FF_400V

  • Complete with filter cartridge
  • Large Filter area makes large air passage
  • Including metal fan
  • This text is machine translated.

Our service for you

Technical specifications

  • Speed in rpm: 2950
  • Suction connection in mm: 100
  • Extraction performance in m³/h: 1500
  • Chip collection bag volume in L: 60
  • Vacuum In Pa: 1020
  • Sound pressure level in dB(A): 85.
Product type

Extractor

1000 W

Air flow rate

1500 m³/h

Vacuum

1020

Compatible with

Holzmann

Operating voltage

400 V

Weight

32 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889861 Holzmann Maschinen ABS1500FF_400V ABS1500FF_400V Extractor 1000 W

Description

Features

  • Constant suction power, even during long work
  • Solid metal plate construction
  • Straightforward, quick change of sacks
  • Includes cart with rollers, for high mobility
  • 2.2 m² filter area

Scope of delivery

  • Extraction system
  • Cartridge Filters FP1
  • Floor extraction
  • Waste bag
  • Wagon

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)