• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen ABS2200FLEX_230V ABS2200FLEX Extractor 160 l 2200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Extraction system ABS2200FLEX for saw

  • Solid metal construction provides an ideal flow ratio
  • Resistant, wind vane wheel
  • Constant extraction performance even in continuous use
  • Good suction power (filter dimension: ø500x650mm)
  • Integrated driver device for simple shunting

Technical specifications

  • Operating voltage 230V or 400V
  • Speed in min-1 2850
  • Extraction power in m³/h 2200
  • Chip sack diameter in mm 500
  • Chip sack length in mm 800
  • Wind-vane diameter in mm 305
  • Vacuum pressure in Pa 2200
  • Sound power level in dB(A) 96
  • Sound pressure level in dB(A) 86.7
Product type

Extractor

2200 W

Collector

160 l

Air flow rate

2200 m³/h

Hose connector

100 mm

Operating voltage

230 V

400 V

Length

1540 mm

Width

550 mm

Height

750 mm

Weight

50 kg

Documents & Downloads

Datasheet

Datasheet 3219025 Holzmann Maschinen ABS2200FLEX_230V ABS2200FLEX Extractor 160 l 2200 W

User & Safety Instructions

User & Safety Instructions 3219025 Holzmann Maschinen ABS2200FLEX_230V ABS2200FLEX Extractor 160 l 2200 W

Description

Constant extraction performance even in continuous use. Ideal also for integration below wood processing machines e.g.: Saw extension table

This text is machine translated.

Scope of delivery

  • Undercarriage
  • Filter and shavings bag

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)