• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen ABSFF1 ABSFF1 Particulate filter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fine dust filter

Our service for you

Technical specifications

  • Positioning dimensions in mm: Ø 500.
Product type

Particulate filter

Compatible with

Holzmann

Suitable for

Holzmann ABS 2480

Holzmann ABS 3880

Holzmann ABS 4560

Holzmann ABS 3000

Weight

17 kg

Height (min.)

1175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711392 Holzmann Maschinen ABSFF1 ABSFF1 Particulate filter

Description

Protect your health with the use of a fine dust filter cartridge. You can significantly reduce the fine dust. Filter rate up to 1 µm. Suitable for wood man ABS 2480, ABS 3880, ABS 4560. Perfect seat with rubber lip.

This text is machine translated.

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)