• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen FAN4000_400V Extractor fan 4000 W

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

''FAN 4000_400 V

  • Ideal for mounting on wall
  • This text is machine translated.

Our service for you

Technical specifications

  • Suction connection in mm: 250/250
  • Positioning dimensions in mm: 620 x 665 x 795
  • Wind impeller diameter in mm: 350
  • Sound pressure level in dB(A): 85.
Product type

Extractor fan

4000 W

Air flow rate

6500 m³/h

Compatible with

Holzmann

Operating voltage

400 V

Weight

55 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889853 Holzmann Maschinen FAN4000_400V Extractor fan 4000 W

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)